
CLL4690C BK | |
|---|---|
DigiKey Part Number | 1514-CLL4690CBK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4690C BK |
Description | DIODE ZENER 5W SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 5 W ±5% Surface Mount SOD-80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tolerance | ±5% | |
Power - Max | 5 W | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 |

