
CLL4690 BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL4690BKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL4690 BK TIN/LEAD |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,65100 € | 16,51 € |
| 100 | 1,14060 € | 114,06 € |
| 500 | 0,92214 € | 461,07 € |
| 1.000 | 0,85191 € | 851,91 € |
| 4.000 | 0,77454 € | 3.098,16 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

