Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLL4688 BK | |
|---|---|
DigiKey Part Number | 1514-CLL4688BK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4688 BK |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ4V7-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ4V7-GS08-ND | 0,06353 € | Similar |
| TLZ4V7-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ4V7-GS18-ND | 0,06583 € | Similar |
| TLZ4V7A-GS08 | Vishay General Semiconductor - Diodes Division | 6.074 | 112-TLZ4V7A-GS08CT-ND | 0,38000 € | Similar |
| TLZ4V7A-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ4V7A-GS18-ND | 0,06583 € | Similar |
| TZM5230B-GS08 | Vishay General Semiconductor - Diodes Division | 15.732 | TZM5230B-GS08CT-ND | 0,38000 € | Similar |


