Similar
Similar
Similar
Similar
Similar

CLL4687 BK | |
|---|---|
DigiKey Part Number | 1514-CLL4687BK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4687 BK |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ4V3-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ4V3-GS08-ND | 0,06353 € | Similar |
| TLZ4V3-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ4V3-GS18-ND | 0,06583 € | Similar |
| TZM5229B-GS08 | Vishay General Semiconductor - Diodes Division | 2.015 | TZM5229B-GS08GICT-ND | 0,38000 € | Similar |
| TZM5229B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZM5229B-GS18-ND | 0,06583 € | Similar |
| TZMB4V3-GS08 | Vishay General Semiconductor - Diodes Division | 11.369 | TZMB4V3-GS08GICT-ND | 0,30000 € | Similar |


