Similar
Similar
Similar
Similar
Similar
Similar

CLL4685 BK | |
|---|---|
DigiKey Part Number | 1514-CLL4685BK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4685 BK |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ3V6A-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ3V6A-GS18-ND | 0,06583 € | Similar |
| TLZ3V6B-GS08 | Vishay General Semiconductor - Diodes Division | 12.484 | 112-TLZ3V6B-GS08CT-ND | 0,38000 € | Similar |
| TLZ3V6B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ3V6B-GS18-ND | 0,06583 € | Similar |
| TZM5227B-GS08 | Vishay General Semiconductor - Diodes Division | 1.144 | TZM5227B-GS08CT-ND | 0,38000 € | Similar |
| TZM5227B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZM5227B-GS18-ND | 0,06583 € | Similar |


