
CLL459A BK | |
|---|---|
DigiKey Part Number | 1514-CLL459ABK-ND |
Manufacturer | |
Manufacturer Product Number | CLL459A BK |
Description | DIODE STANDARD 200V 200MA SOD80 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-80 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |

