
CLL4448 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4448TRPBFREECT-ND - Cut Tape (CT) 1514-CLL4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4448 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,08896 € | 44,48 € |
| 1.000 | 0,07888 € | 78,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06792 € | 169,80 € |
| 5.000 | 0,06113 € | 305,65 € |
| 7.500 | 0,05767 € | 432,52 € |
| 12.500 | 0,05377 € | 672,12 € |
| 17.500 | 0,05147 € | 900,73 € |
| 25.000 | 0,04922 € | 1.230,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

