
CLL4104 BK | |
|---|---|
DigiKey Part Number | 1514-CLL4104BK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4104 BK |
Description | DIODE ZENER 10V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |

