
CFTVS5V0BULC | |
|---|---|
DigiKey Part Number | CFTVS5V0BULCTR-ND - Tape & Reel (TR) CFTVS5V0BULCCT-ND - Cut Tape (CT) CFTVS5V0BULCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFTVS5V0BULC |
Description | TVS DIODE 5VWM 14VC SOD882 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 14W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,12964 € | 129,64 € |
| 2.000 | 0,11661 € | 233,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09641 € | 771,28 € |
| 16.000 | 0,08864 € | 1.418,24 € |
| 24.000 | 0,08469 € | 2.032,56 € |
| 40.000 | 0,08024 € | 3.209,60 € |
| 56.000 | 0,07761 € | 4.346,16 € |
| 80.000 | 0,07505 € | 6.004,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

