
CFTVS5V0BULC | |
|---|---|
DigiKey Part Number | CFTVS5V0BULCTR-ND - Tape & Reel (TR) CFTVS5V0BULCCT-ND - Cut Tape (CT) CFTVS5V0BULCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFTVS5V0BULC |
Description | TVS DIODE 5VWM 14VC SOD882 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 14W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,14330 € | 71,65 € |
| 1.000 | 0,12803 € | 128,03 € |
| 2.000 | 0,11516 € | 230,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09521 € | 761,68 € |
| 16.000 | 0,08754 € | 1.400,64 € |
| 24.000 | 0,08363 € | 2.007,12 € |
| 40.000 | 0,07924 € | 3.169,60 € |
| 56.000 | 0,07664 € | 4.291,84 € |
| 80.000 | 0,07412 € | 5.929,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

