
CFSH2-3L BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CFSH2-3LBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CFSH2-3L BK PBFREE |
Description | 200MA 30V SMD DIODE-SCHOTTKY (<1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-882 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Box | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-882 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13208 € | 660,40 € |
| Unit Price without VAT: | 0,13208 € |
|---|---|
| Unit Price with VAT: | 0,15718 € |

