
CFSH05-20L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CFSH05-20LTRPBFREETR-ND - Tape & Reel (TR) 1514-CFSH05-20LTRPBFREECT-ND - Cut Tape (CT) 1514-CFSH05-20LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFSH05-20L TR PBFREE |
Description | DIODE SCHOTTKY 20V 500MA SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | CFSH05-20L TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 220 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21520 € | 21,52 € |
| 500 | 0,16242 € | 81,21 € |
| 1.000 | 0,14537 € | 145,37 € |
| 2.000 | 0,13102 € | 262,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10877 € | 870,16 € |
| 16.000 | 0,10022 € | 1.603,52 € |
| 24.000 | 0,09586 € | 2.300,64 € |
| 40.000 | 0,09097 € | 3.638,80 € |
| 56.000 | 0,08807 € | 4.931,92 € |
| 80.000 | 0,08525 € | 6.820,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |







