
CFSH01-30L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CFSH01-30LTRPBFREETR-ND - Tape & Reel (TR) 1514-CFSH01-30LTRPBFREECT-ND - Cut Tape (CT) 1514-CFSH01-30LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFSH01-30L TR PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-882 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1.000 | 0,20599 € | 205,99 € |
| 2.000 | 0,18683 € | 373,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15714 € | 1.257,12 € |
| 16.000 | 0,14574 € | 2.331,84 € |
| 24.000 | 0,13993 € | 3.358,32 € |
| 40.000 | 0,13340 € | 5.336,00 € |
| 56.000 | 0,12954 € | 7.254,24 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



