
CFSH01-30L TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CFSH01-30LTRPBFREETR-ND - Tape & Reel (TR) 1514-CFSH01-30LTRPBFREECT-ND - Cut Tape (CT) 1514-CFSH01-30LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFSH01-30L TR PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18400 € | 1,84 € |
100 | 0,17460 € | 17,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,12867 € | 1.029,36 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |