CFSH-4 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 9.306
Unit Price: 0,77000 €
Datasheet
Diode 40 V 200mA Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFSH-4 BK PBFREE

DigiKey Part Number
1514-CFSH-4BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CFSH-4 BK PBFREE
Description
200MA 40V SMD DIODE-SCHOTTKY (<1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-882
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-882
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10.0000,08517 €851,70 €
Unit Price without VAT:0,08517 €
Unit Price with VAT:0,10135 €