
CET3904E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CET3904ETRPBFREETR-ND - Tape & Reel (TR) 1514-CET3904ETRPBFREECT-ND - Cut Tape (CT) 1514-CET3904ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CET3904E TR PBFREE |
Description | TRANS NPN 40V 0.2A SOT-883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21110 € | 21,11 € |
| 500 | 0,15962 € | 79,81 € |
| 1.000 | 0,14302 € | 143,02 € |
| 2.000 | 0,12903 € | 258,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10734 € | 858,72 € |
| 16.000 | 0,09900 € | 1.584,00 € |
| 24.000 | 0,09476 € | 2.274,24 € |
| 40.000 | 0,08999 € | 3.599,60 € |
| 56.000 | 0,08853 € | 4.957,68 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

