
CENW42 | |
|---|---|
DigiKey Part Number | CENW42-ND |
Manufacturer | |
Manufacturer Product Number | CENW42 |
Description | TRANS NPN 300V 0.5A TO-237 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Through Hole TO-237 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-237AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package TO-237 |

