Bipolar (BJT) Transistor NPN 60 V 2 A 50MHz 1.75 W Through Hole TO-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEN-U05 PBFREE

DigiKey Part Number
1514-CEN-U05PBFREE-ND
Manufacturer
Manufacturer Product Number
CEN-U05 PBFREE
Description
TRANS NPN 60V 2A TO-202
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 50MHz 1.75 W Through Hole TO-202
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 250mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 500mA, 1V
Power - Max
1.75 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-202 Long Tab
Supplier Device Package
TO-202
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.