
CDMSJ2204.7-650 SL | |
|---|---|
DigiKey Part Number | 1514-CDMSJ2204.7-650SL-ND |
Manufacturer | |
Manufacturer Product Number | CDMSJ2204.7-650 SL |
Description | SUPER JUNCTION MOSFETS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.7A (Tc) 22.5W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 306 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 22.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 50 | 1,11000 € | 55,50 € |
| 100 | 0,99840 € | 99,84 € |
| 500 | 0,80270 € | 401,35 € |
| 1.000 | 0,73979 € | 739,79 € |
| 2.000 | 0,68690 € | 1.373,80 € |
| 5.000 | 0,65621 € | 3.281,05 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

