
CDMSJ22013.8-650 SL | |
|---|---|
DigiKey Part Number | 1514-CDMSJ22013.8-650SL-ND |
Manufacturer | |
Manufacturer Product Number | CDMSJ22013.8-650 SL |
Description | SUPER JUNCTION MOSFETS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.8A (Tc) 35.7W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) 30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 400 V |
FET Type | Power Dissipation (Max) 35.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 4.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 50 | 1,90200 € | 95,10 € |
| 100 | 1,72530 € | 172,53 € |
| 500 | 1,41554 € | 707,77 € |
| 1.000 | 1,31608 € | 1.316,08 € |
| 2.000 | 1,23248 € | 2.464,96 € |
| 5.000 | 1,18986 € | 5.949,30 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

