N-Channel 650 V 10A (Tc) 29.5W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDMSJ22010-650 SL

DigiKey Part Number
1514-CDMSJ22010-650SL-ND
Manufacturer
Manufacturer Product Number
CDMSJ22010-650 SL
Description
SUPER JUNCTION MOSFETS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tc) 29.5W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
390mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
726 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
29.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,12000 €3,12 €
501,57740 €78,87 €
1001,42760 €142,76 €
5001,16486 €582,43 €
1.0001,08044 €1.080,44 €
2.0001,02197 €2.043,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €