


CDMS24783-120 SL PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDMS24783-120SLPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CDMS24783-120 SL PBFREE |
Description | 18A 200V THROUGH HOLE MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 18A (Tj) 28W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 15 V |
Packaging Tube | Vgs (Max) 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1365 pF @ 200 V |
FET Type | Power Dissipation (Max) 28W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 18A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 € | 26,04 € |
| 30 | 16,88633 € | 506,59 € |
| 120 | 15,13883 € | 1.816,66 € |
| Unit Price without VAT: | 26,04000 € |
|---|---|
| Unit Price with VAT: | 30,98760 € |

