CDH333 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,55228 €

Similar


onsemi
In Stock: 15.145
Unit Price: 0,18000 €
Datasheet
Image for CDH333 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDH333 TR

DigiKey Part Number
CDH333TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDH333 TR
Description
DIODE STANDARD 125V 200MA DO35
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
3 nA @ 125 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
125 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 300 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3595-1Microchip Technology01N3595-1-ND2,55228 €Similar
FDH333TRonsemi15.145FDH333TRCT-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable