CDH333 BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.530
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,18594 €

Similar


onsemi
In Stock: 19.224
Unit Price: 0,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,71258 €
Datasheet
Image for CDH333 BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDH333 BK

DigiKey Part Number
CDH333BK-ND
Manufacturer
Manufacturer Product Number
CDH333 BK
Description
DIODE STANDARD 125V 200MA DO35
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 300 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
3 nA @ 125 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types