
CDCLD500 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDCLD500TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLD500 TR13 PBFREE |
Description | DIODE CUR REG 10.8V 575MA 6.25W |
Customer Reference | |
Detailed Description | Current Regulation Diode 10.8V 575mA 6.25W TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Anode - Cathode (Vak)(Max) | 10.8V | |
Regulator Current (Max) | 575mA | |
Voltage - Limiting (Max) | 2V | |
Power - Max | 6.25W | |
Applications | LED Driver | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |

