
CDCLD400 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDCLD400BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CDCLD400 BK PBFREE |
Description | DIODE CUR REG 13.5V 460MA 6.25W |
Customer Reference | |
Detailed Description | Current Regulation Diode 13.5V 460mA 6.25W TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Power - Max 6.25W |
Manufacturer Central Semiconductor Corp | Applications LED Driver |
Packaging Box | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 13.5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Regulator Current (Max) 460mA | Supplier Device Package DPAK |
Voltage - Limiting (Max) 2V |

