
CDCLD200 TR13 | |
|---|---|
DigiKey Part Number | 1514-CDCLD200TR13TR-ND - Tape & Reel (TR) 1514-CDCLD200TR13CT-ND - Cut Tape (CT) 1514-CDCLD200TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLD200 TR13 |
Description | IC CURRENT LIMITING DPAK |
Customer Reference | |
Detailed Description | Current Limiting Regulator 230mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 27V | |
Current - Output | 230mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 3,71800 € | 37,18 € |
| 100 | 2,69040 € | 269,04 € |
| 500 | 2,25266 € | 1.126,33 € |
| 1.000 | 2,20529 € | 2.205,29 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

