
CCL0035 BK | |
|---|---|
DigiKey Part Number | 1514-CCL0035BK-ND |
Manufacturer | |
Manufacturer Product Number | CCL0035 BK |
Description | DIODE CUR REG 100V 60MA 600MW |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 60mA 600mW DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | Power - Max 600mW |
Manufacturer Central Semiconductor Corp | Operating Temperature -65°C ~ 200°C (TJ) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case DO-204AH, DO-35, Axial |
Voltage - Anode - Cathode (Vak)(Max) 100V | Supplier Device Package DO-35 |
Regulator Current (Max) 60mA | Base Product Number |
Voltage - Limiting (Max) 400mV |

