
CBRSDSH5-40 TR13 | |
|---|---|
DigiKey Part Number | 1514-CBRSDSH5-40TR13-ND |
Manufacturer | |
Manufacturer Product Number | CBRSDSH5-40 TR13 |
Description | BRIDGE RECT 1P 40V 5A 4-SMDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-SMDIP |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 70 µA @ 40 V |
Packaging Bulk | Operating Temperature -50°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-SMDIP |
Voltage - Peak Reverse (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) 5 A |

