CBRSDSH2-40 TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 9.203
Unit Price: 1,02000 €
Datasheet
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-SMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRSDSH2-40 TR13

DigiKey Part Number
CBRSDSH2-40TR13-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBRSDSH2-40 TR13
Description
BRIDGE RECT 1P 40V 2A 4-SMDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-SMDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A
Current - Reverse Leakage @ Vr
70 µA @ 40 V
Operating Temperature
-50°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes