
CBRSDSH2-40 BK | |
|---|---|
DigiKey Part Number | 1514-CBRSDSH2-40BK-ND |
Manufacturer | |
Manufacturer Product Number | CBRSDSH2-40 BK |
Description | BRIDGE RECT 1P 40V 2A 4-SMDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 70 µA @ 40 V | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMDIP | |
Base Product Number |

