CBRSDSH2-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 18.741
Unit Price: 1,37000 €
Datasheet
Image for CBRSDSH2-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRSDSH2-100

DigiKey Part Number
1514-CBRSDSH2-100-ND
Manufacturer
Manufacturer Product Number
CBRSDSH2-100
Description
BRIDGE RECT 1P 100V 2A 4-SMDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-SMDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tube
Operating Temperature
-50°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Schottky
Supplier Device Package
4-SMDIP
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBRHDSH2-100 TR13 PBFREECentral Semiconductor Corp18.7411514-CBRHDSH2-100TR13PBFREECT-ND1,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes