HDDIP Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRHDSH1-40L TR13 PBFREE

DigiKey Part Number
1514-CBRHDSH1-40LTR13PBFREETR-ND - Tape & Reel (TR)
1514-CBRHDSH1-40LTR13PBFREECT-ND - Cut Tape (CT)
1514-CBRHDSH1-40LTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRHDSH1-40L TR13 PBFREE
Description
BRIDGE RECT 1P 40V 1.2A 4-HD DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-HD DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
1.2 A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Operating Temperature
-50°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-HD DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85500 €8,55 €
1000,57000 €57,00 €
5000,44782 €223,91 €
1.0000,40849 €408,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35854 €1.075,62 €
6.0000,33340 €2.000,40 €
9.0000,32302 €2.907,18 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €