Parametric Equivalent

CBRDFSH1-100 TR13 | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH1-100TR13TR-ND - Tape & Reel (TR) 1514-CBRDFSH1-100TR13CT-ND - Cut Tape (CT) 1514-CBRDFSH1-100TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRDFSH1-100 TR13 |
Description | BRIDGE RECT 1P 100V 1A 4-BR DFN |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-LDFN |
Technology Schottky | Supplier Device Package 4-BR DFN |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBRDFSH1-100 TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CBRDFSH1-100TR13PBFREETR-ND | 1,69221 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,31510 € | 31,51 € |
| 500 | 0,24202 € | 121,01 € |
| 1.000 | 0,21843 € | 218,43 € |
| 2.000 | 0,19859 € | 397,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18586 € | 929,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


