CBRDFSH1-100 TR13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,39084 €
Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRDFSH1-100 TR13

DigiKey Part Number
1514-CBRDFSH1-100TR13TR-ND - Tape & Reel (TR)
1514-CBRDFSH1-100TR13CT-ND - Cut Tape (CT)
1514-CBRDFSH1-100TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRDFSH1-100 TR13
Description
BRIDGE RECT 1P 100V 1A 4-BR DFN
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-LDFN
Supplier Device Package
4-BR DFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49100 €4,91 €
1000,31910 €31,91 €
5000,24506 €122,53 €
1.0000,22118 €221,18 €
2.0000,20109 €402,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18820 €941,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €