
CBR4MF-L010 | |
|---|---|
DigiKey Part Number | CBR4MF-L010-ND |
Manufacturer | |
Manufacturer Product Number | CBR4MF-L010 |
Description | BRIDGE RECT 1PHASE 100V 4A DM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, DM | |
Supplier Device Package | DM | |
Base Product Number |

