
CBR4M-L040 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR4M-L040PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CBR4M-L040 PBFREE |
Description | BRIDGE RECT 1PHASE 400V 4A DM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DM |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Central Semiconductor Corp | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6.28 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, DM |
Technology Standard | Supplier Device Package DM |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |

