
CBR2-L040M | |
|---|---|
DigiKey Part Number | CBR2-L040M-ND |
Manufacturer | |
Manufacturer Product Number | CBR2-L040M |
Description | BRIDGE RECT 1PHASE 400V 2A B-M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole B-M |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP |
Technology Standard | Supplier Device Package B-M |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP404G | SMC Diode Solutions | 0 | 1655-KBP404G-ND | 0,17636 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,47496 € | 664,94 € |
| Unit Price without VAT: | 0,47496 € |
|---|---|
| Unit Price with VAT: | 0,56520 € |


