Similar

CBR2-010 | |
|---|---|
DigiKey Part Number | CBR2-010-ND |
Manufacturer | |
Manufacturer Product Number | CBR2-010 |
Description | BRIDGE RECT 1P 100V 2A A CASE |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole A Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, A Case | |
Supplier Device Package | A Case | |
Base Product Number |


