CBR1F-060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.974
Unit Price: 1,45000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole A Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR1F-060

DigiKey Part Number
CBR1F-060-ND
Manufacturer
Manufacturer Product Number
CBR1F-060
Description
BRIDGE RECT 1P 600V 1.5A A CASE
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole A Case
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, A Case
Supplier Device Package
A Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes