Bridge Rectifier Single Phase Standard 400 V Through Hole CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR10-J040

DigiKey Part Number
CBR10-J040-ND
Manufacturer
Manufacturer Product Number
CBR10-J040
Description
BRIDGE RECT 1PHASE 400V 5A CM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole CM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, CM
Technology
Standard
Supplier Device Package
CM
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.