CBRHD-01 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.998
Unit Price: 0,87000 €
Datasheet
Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-HD DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRHD-01 BK PBFREE

DigiKey Part Number
1514-CBRHD-01BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CBRHD-01 BK PBFREE
Description
BRIDGE RECT 1P 100V 0.5A 4HD DIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-HD DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Box
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-HD DIP
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBRHD-01 TR13 PBFREECentral Semiconductor Corp2.9981514-CBRHD-01TR13PBFREECT-ND0,87000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.5000,19633 €687,15 €
Unit Price without VAT:0,19633 €
Unit Price with VAT:0,23363 €