Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR1-D100 PBFREE

DigiKey Part Number
1514-CBR1-D100PBFREE-ND
Manufacturer
Manufacturer Product Number
CBR1-D100 PBFREE
Description
BRIDGE RECT 1PHASE 1KV 1A 4-DIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,81000 €0,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €