Parametric Equivalent

CBR1-D080 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D080PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-D080 PBFREE |
Description | BRIDGE RECT 1PHASE 800V 1A 4-DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.050 | 0,16422 € | 665,09 € |
| Unit Price without VAT: | 0,16422 € |
|---|---|
| Unit Price with VAT: | 0,19542 € |




