Similar

CBR1-040 | |
|---|---|
DigiKey Part Number | CBR1-040-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-040 |
Description | BRIDGE RECT 1P 400V 1.5A A CASE |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole A Case |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, A Case |
Technology Standard | Supplier Device Package A Case |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W04G-E4/51 | Vishay General Semiconductor - Diodes Division | 7.727 | W04G-E4/51GI-ND | 1,43000 € | Similar |


