
CBCX68 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBCX68TRPBFREETR-ND - Tape & Reel (TR) 1514-CBCX68TRPBFREECT-ND - Cut Tape (CT) 1514-CBCX68TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBCX68 TR PBFREE |
Description | TRANS NPN 20V 1A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 65MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87300 € | 8,73 € |
| 100 | 0,58070 € | 58,07 € |
| 500 | 0,45556 € | 227,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41527 € | 415,27 € |
| 2.000 | 0,38137 € | 762,74 € |
| 3.000 | 0,36410 € | 1.092,30 € |
| 5.000 | 0,34469 € | 1.723,45 € |
| 7.000 | 0,33320 € | 2.332,40 € |
| 10.000 | 0,32203 € | 3.220,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

