
CBCP68 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CBCP68TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBCP68 TR TIN/LEAD |
Description | 20V 1A 2W SMD TRANSISTOR-SMALL S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 65MHz 2 W Surface Mount SOT-223 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |

