
CBAT54A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBAT54ATRPBFREETR-ND - Tape & Reel (TR) 1514-CBAT54ATRPBFREECT-ND - Cut Tape (CT) 1514-CBAT54ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBAT54A TR PBFREE |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 $ | 0,77 $ |
| 10 | 0,47700 $ | 4,77 $ |
| 100 | 0,30670 $ | 30,67 $ |
| 500 | 0,23316 $ | 116,58 $ |
| 1.000 | 0,20944 $ | 209,44 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17929 $ | 537,87 $ |
| 6.000 | 0,16410 $ | 984,60 $ |
| 9.000 | 0,15636 $ | 1.407,24 $ |
| 15.000 | 0,14766 $ | 2.214,90 $ |
| 21.000 | 0,14250 $ | 2.992,50 $ |
| 30.000 | 0,13750 $ | 4.125,00 $ |
| Unit Price without VAT: | 0,77000 $ |
|---|---|
| Unit Price with VAT: | 0,91630 $ |




