
CBAT54 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBAT54TRPBFREETR-ND - Tape & Reel (TR) 1514-CBAT54TRPBFREECT-ND - Cut Tape (CT) 1514-CBAT54TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBAT54 TR PBFREE |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,28850 € | 28,85 € |
| 500 | 0,22012 € | 110,06 € |
| 1.000 | 0,19809 € | 198,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17009 € | 510,27 € |
| 6.000 | 0,15598 € | 935,88 € |
| 9.000 | 0,14879 € | 1.339,11 € |
| 15.000 | 0,14071 € | 2.110,65 € |
| 21.000 | 0,13593 € | 2.854,53 € |
| 30.000 | 0,13128 € | 3.938,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

