Image for CAK3-076C PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAK3-076C PBFREE

DigiKey Part Number
1514-CAK3-076CPBFREE-ND
Manufacturer
Manufacturer Product Number
CAK3-076C PBFREE
Description
TVS DIODE 76VWM 140V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
140V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
140V
Mfr
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Packaging
Box
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
76V (Max)
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Breakdown (Min)
85V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,52000 €17,52 €
1012,56300 €125,63 €
Unit Price without VAT:17,52000 €
Unit Price with VAT:20,84880 €